Parametric results for: MMBFJ175LT1G under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmbfj175lt1g
Select parts from the table below to compare.
Compare
Compare
MMBFJ175LT1G
onsemi
$0.1152 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 60 mA 125 Ω 5.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 225 mW 225 mW CHOPPER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.21.00.95 1994-05-01 onsemi
SMMBFJ175LT1G
onsemi
$0.1849 Yes Yes Active P-CHANNEL YES SINGLE 3 1 60 mA 125 Ω 5.5 pF JUNCTION DEPLETION MODE 225 mW 225 mW SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P SOT-23, 3 PIN 318 compliant EAR99 8541.21.00.95 onsemi
MMBFJ175LT1G
Rochester Electronics LLC
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 125 Ω 5.5 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE CHOPPER SILICON TO-236 R-PDSO-G3 e3 COMMERCIAL NOT SPECIFIED 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 CASE 318-08 unknown