Parametric results for: SI2319CDS-T1-GE3 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si2319cdst1ge3
Select parts from the table below to compare.
Compare
Compare
SI2319CDS-T1-GE3
Vishay Intertechnologies
$0.3121 Buy Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 4.4 A 77 mΩ 61 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 20 A SWITCHING SILICON 47 ns 101 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 compliant EAR99 Vishay
SI2319CDS-T1-GE3
Vishay Siliconix
Check for Price Buy Yes Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 4.4 A 77 mΩ 61 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 20 A SWITCHING SILICON 47 ns 101 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SILICONIX SMALL OUTLINE, R-PDSO-G3 unknown EAR99 SOT-23 3