Parametric results for: dmp4013lfg-7 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dmp4013lfg7 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
DMP4013LFG-7
Diodes Incorporated
$0.5033 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 40 V 1 10.3 A 13 mΩ 58 mJ 235 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 80 A SWITCHING SILICON S-PDSO-N8 e3 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL DIODES INC compliant EAR99