Parametric results for: fdmc89521l under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: fdmc89521l
Select parts from the table below to compare.
Compare
Compare
FDMC89521L
onsemi
$1.1433 Buy Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 4 60 V 2 8.2 A 17 mΩ AVALANCHE ENERGY RATED 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.9 W 16 W SWITCHING SILICON S-PDSO-N4 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD DUAL ONSEMI WDFN-8 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN 511DG compliant EAR99 8541.29.00.95 onsemi
FDMC89521L
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 4 60 V 2 8.2 A 17 mΩ 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.9 W SWITCHING SILICON S-PDSO-N4 e4 1 150 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL FAIRCHILD SEMICONDUCTOR CORP MLP 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN 8LD, MLP, DUAL, NON-JEDEC, 3 X 3MM compliant EAR99 8541.29.00.95 8