Parametric » Trigger Devices » Silicon Controlled Rectifiers

Filter Your Search
|
-
-
-
Manufacturer Part Number: hf40*

1 - 20 of 28 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
On-state Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
Trigger Device Type
Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Operating Temperature-Max
Surface Mount
Package Description
Reach Compliance Code
ECCN Code
HF408CH04DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 400 V SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH12DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.2 kV SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH04HKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 400 V SCR 20 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH04DKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 400 V SCR 20 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH08DKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 800 V SCR 20 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH10DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1 kV SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH06DKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 600 V SCR 20 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH13HJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.3 kV SCR 25 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH12HKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.2 kV SCR 20 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH06DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 600 V SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH13DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.3 kV SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH02DJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 200 V SCR 25 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH10HKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1 kV SCR 20 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH08HJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 800 V SCR 25 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH08HKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 800 V SCR 20 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH13HKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.3 kV SCR 20 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH04HJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 400 V SCR 25 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH13DKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.3 kV SCR 20 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH12HJO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.2 kV SCR 25 µs 400 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99
HF408CH12DKO
Hind Rectifiers Ltd
Check for Price Contact Manufacturer 408 kA 250 mA 1.2 kV SCR 20 µs 50 V/us 2.2 V 6.4 kA 125 °C NO , unknown EAR99

Add to list: