Parametric results for: BT138-600 under TRIACs

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
Manufacturer Part Number: bt138600
Select parts from the table below to compare.
Compare
Compare
BT138-600G,127
WeEn Semiconductor Co Ltd
$0.2610 Buy Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT138-600D,127
WeEn Semiconductor Co Ltd
$0.2709 Buy Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT138-600E,127
WeEn Semiconductor Co Ltd
$0.4766 Buy Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT138-600/DG,127
WeEn Semiconductor Co Ltd
$0.5260 Buy Yes Active 500 µA 30 mA 35 mA 600 V 12 A TRIAC 100 V/us 1.5 V e3 150 °C -40 °C NO Tin (Sn) WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
BT138-600,127
WeEn Semiconductor Co Ltd
$0.6310 Buy Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT138-600/DG
WeEn Semiconductor Co Ltd
Check for Price Buy Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
BT138-600G
North American Philips Discrete Products Div
Check for Price Buy No Transferred 1.6 V 500 µA 60 mA 50 mA 600 V 12 A TRIAC 10 V/us 200 V/us 1.5 V e0 120 °C NO Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV , unknown EAR99
BT138-600E
Philips Semiconductors
Check for Price Buy Yes Transferred 1.6 V 500 µA 30 mA 10 mA 600 V 10 A TRIAC 50 V/us 1.5 V e3 120 °C NO Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99
BT138-600
Inchange Semiconductor Company Ltd
Check for Price Buy Contact Manufacturer INCHANGE SEMICONDUCTOR CO LTD unknown EAR99
BT138-600D
WeEn Semiconductor Co Ltd
Check for Price Buy Yes Active 600 V 12 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 Not Qualified IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD SC-46, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors