Filter Your Search
1 - 10 of 20 results
![]() |
LSI53C140I2
LSI Corporation
|
Check for Price | No | No | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | 3.47 V | 3.13 V | YES | COMMERCIAL | S-PBGA-B192 | Not Qualified | e0 | 70 °C | 192 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 23 mm | 2.32 mm | 23 mm | LSI CORP | BGA | BGA, | 192 | compliant | 8542.39.00.01 | |||||
![]() |
LSI53C141
LSI Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.45 V | 3.1 V | YES | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 3.4 mm | 14 mm | LSI CORP | QFP | FQFP, | 128 | compliant | 8542.39.00.01 | |||||
![]() |
LG1625AXF
LSI Corporation
|
Check for Price | No | No | Transferred | INTERFACE CIRCUIT | BIPOLAR | 1 | YES | S-PQFP-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | QFP | QFP24,.6SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | LUCENT TECHNOLOGIES INC | QFP | QFP, QFP24,.6SQ,50 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
L64822QC-20
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | YES | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LSI CORP | QFP, QFP120,1.2SQ,32 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
SYM53C140
LSI Corporation
|
Check for Price | No | No | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | 3.47 V | 3.13 V | YES | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 4.01 mm | 28 mm | LSI CORP | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||
|
LR32D04GC-25
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 100 mA | NO | COMMERCIAL | S-XPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA100M,13X13 | unknown | 8542.39.00.01 | |||||||||||
|
LR32D04GC-20
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 100 mA | NO | COMMERCIAL | S-XPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA100M,13X13 | unknown | 8542.39.00.01 | |||||||||||
|
LR3205QC-20
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 300 mA | YES | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | LSI CORP | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
LSI53C120
LSI Corporation
|
Check for Price | No | No | Transferred | 5 V | INTERFACE CIRCUIT | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 3.4 mm | 14 mm | LSI CORP | QFP | FQFP, | 128 | compliant | 8542.39.00.01 | |||||
|
LR32D04QC-25
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 100 mA | YES | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LSI CORP | QFP, QFP100,.7X1.0 | unknown | 8542.39.00.01 |