Filter Your Search
1 - 10 of 4,174 results
|
74ALVC02BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 2.8 ns | YES | QCCN | 50 pF | NO | NOR GATE | CMOS | 24 mA | INDUSTRIAL | R-PQCC-N14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/30501BCX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 35 ns | 4 | 2 | NO | DIP | LS | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
S54F86G/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | NO | XOR GATE | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
54F37/BCA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 8 ns | NO | DIP | NO | NAND GATE | TTL | 48 mA | 33 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SP314N
Philips Semiconductors
|
Check for Price | No | Transferred | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74S04FB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 ns | NO | DIP | NO | INVERTER | TTL | 20 mA | 9 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4041BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 75 ns | NO | DIP | 50 pF | NO | INVERTER/BUFFER | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LVC2G32DP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||
|
S54LS40W
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 24 ns | YES | DFP | NO | NAND GATE | TTL | 24 mA | 6 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
N74H04NB
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |