Filter Your Search
1 - 10 of 13 results
|
MC78M05ACT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.005 % | 0.1 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | |||||||||||||||||||||
|
MC78M05ACDT-1
onsemi
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.005 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.29 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC78M05ACDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.005 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.29 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | |||||
|
IP78M05AH
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
H78M05AT
HSMC Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 4 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.07,90 | NO | 2.3 mm | SINGLE | HSMC CORP | , SIP3,.07,90 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IP78M05AJ
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC78M05ACDT-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
TS78M05ACZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IP78M05AH
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC78M05ACDT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |