Filter Your Search
1 - 10 of 220 results
|
SN74LS27DR
Texas Instruments
|
$0.4293 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NOR GATE | TTL | 8 mA | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS27NSR
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NOR GATE | TTL | 8 mA | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS27D
Texas Instruments
|
$0.5332 | No | Obsolete | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NOR GATE | TTL | 8 mA | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS27N
Texas Instruments
|
$0.7589 | Yes | Active | 5 V | 15 ns | 15 ns | 3 | 3 | NO | DIP | 15 pF | NO | LS | NOR GATE | TTL | 8 mA | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
NTE74LS27
NTE Electronics Inc
|
$1.5164 | Active | 5 V | 15 ns | 3 | 3 | NO | DIP | LS | NOR GATE | TTL | LENGTH MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS27ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||||
|
SN74LS27N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS27NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
N74LS27N
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 3 | 3 | NO | DIP | NO | LS | NOR GATE | TTL | 8 mA | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74LS27D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | YES | SOP | 15 pF | LS | NOR GATE | TTL | 6.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |