Filter Your Search
1 - 10 of 76 results
|
LFX1200EB-04F900I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 496 | 496 | 15376 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 134 MHz | 2.7 V | 2.3 V | S-PBGA-B900 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-900 | 900 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
LFX1200EB-04FEN680I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 496 | 496 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 134 MHz | 2.7 V | 2.3 V | S-PBGA-B680 | Not Qualified | e1 | 85 °C | -40 °C | 680 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPSBGA-680 | 680 | unknown | 8542.39.00.01 | |||||||||
|
LFX1200B-04FE680C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 496 | 496 | 15376 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 134 MHz | 2.7 V | 2.3 V | S-PBGA-B680 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 680 | PLASTIC/EPOXY | LBGA | BGA680,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, BGA680,34X34,40 | 680 | not_compliant | 8542.39.00.01 | |||||
|
LFX1200EC-04F900C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 496 | 496 | 15376 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | 134 MHz | 1.95 V | 1.65 V | S-PBGA-B900 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-900 | 900 | not_compliant | 8542.39.00.01 | ||||||
|
LFX1200C-04FEN680C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 496 | 496 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | 134 MHz | 1.95 V | 1.65 V | S-PBGA-B680 | Not Qualified | e1 | 70 °C | 680 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPSBGA-680 | 680 | unknown | 8542.39.00.01 | |||||||||||
|
LFX1200EB-04F900I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 2.7 V | 2.3 V | S-PBGA-B900 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | ROCHESTER ELECTRONICS LLC | BGA | BGA, | 900 | unknown | |||||||||
|
LFX1200C-04FE680I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 496 | 496 | 15376 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 320 MHz | S-PBGA-B680 | Not Qualified | e0 | 3 | 225 | 30 | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
LFX1200B-04FE680I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 496 | 496 | 15376 | 1250000 | 3844 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 320 MHz | 2.7 V | 2.3 V | S-PBGA-B680 | Not Qualified | e0 | 3 | 225 | 30 | 680 | PLASTIC/EPOXY | LBGA | BGA680,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPSBGA-680 | 680 | compliant | 8542.39.00.01 | |||||||
|
LFX1200EC-03FEN680I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 496 | 496 | 1250000 | 3844 | 1.07 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | 124 MHz | 1.95 V | 1.65 V | S-PBGA-B680 | Not Qualified | e1 | 85 °C | -40 °C | 680 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPSBGA-680 | 680 | unknown | 8542.39.00.01 | ||||||||||
|
LFX1200EB-05FEN680C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 496 | 496 | 1250000 | 3844 | 860 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3844 CLBS, 1250000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 139 MHz | 2.7 V | 2.3 V | S-PBGA-B680 | Not Qualified | e1 | 70 °C | 680 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPSBGA-680 | 680 | unknown | 8542.39.00.01 |