Parametric results for: /x161, under XO

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
Manufacturer Part Number: x161
Select parts from the table below to compare.
Compare
Compare
ASFLMX-161.1328125MHZ-4BBG
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 100 OHM LVDS COMPLEMENTARY OUTPUT; BULK; TUBE 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.1mm x 3.3mm x 1.4mm ABRACON LLC compliant Clock
ASVMX-161.1328125MHZ-4BNH-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 50 OHM LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 500 ps NO 500 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock
X161G-24.000MHZ
Xsis Electronics Inc
Check for Price Yes Contact Manufacturer 24 MHz 10 % 10 TTL 5 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 15 mA 5.5 V 4.5 V 60/40 % e4 70 °C THROUGH HOLE MOUNT 14 METAL DIP14,.3 NO Gold (Au) - with Nickel (Ni) barrier 22.28mm x 12.88mm x 5.08mm XSIS ELECTRONICS INC compliant Clock DIP14,.3
ASVMX-161.1328125MHZ-4BBU-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 50 OHM HSCL COMPLEMENTARY OUTPUT; TR, 7 INCH 450 ps NO 450 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock SMD, LGA, 6 PIN
ASVMX-161.1328125MHZ-4BBS-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 100 OHM LVDS COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock
ASFLMX-161.1328125MHZ-4BBB-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 100 OHM LVDS COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.1mm x 3.3mm x 1.4mm ABRACON LLC compliant Clock
ASVMX-161.1328125MHZ-4BNB-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 100 OHM LVDS COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock SMD, LGA, 6 PIN
ASFLMX-161.1328125MHZ-4BNT
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 50 OHM LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TUBE 500 ps NO 500 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.1mm x 3.3mm x 1.4mm ABRACON LLC compliant Clock
ASVMX-161.1328125MHZ-4BBA-T
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 50 OHM LVPECL COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock
ASVMX-161.1328125MHZ-4BBD
Abracon Corporation
Check for Price Yes Active 161.1328 MHz 50 % 50 OHM HSCL COMPLEMENTARY OUTPUT; BULK; TUBE 450 ps NO 450 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.1mm x 5.1mm x 1.4mm ABRACON LLC compliant Clock SMD, LGA, 6 PIN