Filter Your Search
1 - 10 of 354 results
|
A1460A-1PGG207C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 6000 GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P207 | 70 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 207 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
XC3190A-2PG175C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 323 MHz | 5.25 V | 4.75 V | S-CPGA-P175 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-175 | 175 | unknown | 8542.39.00.01 | ||||||||
|
A1460A-PGG207C
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 6000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 848 CLBS, 6000 GATES | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P207 | 70 °C | 207 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.958 mm | 44.958 mm | 9.4234 mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, PGA-207 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TPC1280MGB177
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 39 MHz | 5.5 V | 4.5 V | S-CPGA-P177 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | CERAMIC, METAL-SEALED COFIRED | HPGA | HPGA177,15X15 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.88 mm | 39.88 mm | 5.46 mm | TEXAS INSTRUMENTS INC | PGA | HPGA, HPGA177,15X15 | 177 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
XC3195A-4PG175I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 144 | 144 | 484 | 6500 | 484 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX USABLE 7500 LOGIC GATES | 227 MHz | 5.5 V | 4.5 V | S-CPGA-P175 | Not Qualified | 100 °C | -40 °C | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA175,16X16 | 175 | unknown | 8542.39.00.01 | |||||||||||
|
XC4028XL-09CPG299C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 256 | 256 | 2432 | 18000 | 1024 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 217 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 85 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA299,20X20 | 299 | unknown | 8542.39.00.01 | |||||||||||
|
XC4025E-2PG223C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 192 | 192 | 1024 | 15000 | 1024 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 15000 GATES | MAX USABLE 25000 LOGIC GATES | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P223 | Not Qualified | e0 | 1 | 85 °C | 223 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA223,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA223,18X18 | 223 | unknown | 8542.39.00.01 | |||||||
|
XC4028XL-3PG299I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | 256 | 1024 | 18000 | 1024 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 100 °C | -40 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA299,20X20 | 299 | unknown | 8542.39.00.01 | |||||||||||
|
A1425A-2PGG133C
Microsemi FPGA & SoC
|
Check for Price | Obsolete | 5 V | 2500 | 310 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 310 CLBS, 2500 GATES | 200 MHz | 5.25 V | 4.75 V | S-CPGA-P133 | 70 °C | 133 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 8.13 mm | MICROSEMI SOC PRODUCTS GROUP | PGA | HPGA, | 133 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
A14100A-2PG257C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1377 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 150 MHz | 5.25 V | 4.75 V | S-CPGA-P257 | 70 °C | 257 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 6.7818 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, PGA-257 | unknown | 8542.39.00.01 |