Filter Your Search
1 - 10 of 2,120 results
|
214801-E
TE Connectivity
|
$1.7581 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
214803-E
TE Connectivity
|
$2.0651 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
214802-E
TE Connectivity
|
$2.0651 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
214836-E
TE Connectivity
|
$3.3081 | Active | STANDARDS: IEC-60603-2, DIN 41612 | 125 °C | -55 °C | 2.54 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | HOLE 2.8 | 0.417 inch | 0.457 inch | 3.74 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1400VAC V | 400 Cycles | NO | 90 N | 1 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | A,B,C | ONE | 3 | 3 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | POLARIZED HOUSING | 2 A | UL | 0.157 inch | SOLDER | 96 | 94V-0 | 90 N | |||||||||||||||||||
|
2148043-5
TE Connectivity
|
$54.8038 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | TE Connectivity | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2148238-5
TE Connectivity
|
$189.3416 | Yes | Obsolete | CXP | 5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CABLE ASSEMBLY | MPO | MPO | NO | 3.8 mm | NO | NO | 24 | NO | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2148238-1
TE Connectivity
|
$300.1671 | Yes | Obsolete | CXP | 1 mm | TE CONNECTIVITY LTD | compliant | CABLE ASSEMBLY | MPO | MPO | NO | 3.8 mm | NO | NO | 24 | NO | COMMUNICATION CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2148238-3
TE Connectivity
|
$397.2694 | Yes | Obsolete | CXP | 3 mm | TE CONNECTIVITY LTD | unknown | CABLE ASSEMBLY | MPO | MPO | NO | 3.8 mm | NO | NO | 24 | NO | COMMUNICATION CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2148041-3
TE Connectivity
|
$447.1021 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2148-S1-24-50
ECS
|
Check for Price | Contact Manufacturer | POLARIZED | 3.18 mm | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | 0.42 inch | 0.66 inch | 6.261 inch | CARD EDGE CONNECTOR | FEMALE | NO | 0.125 inch | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 6.35 mm | SOLDER | 96 | 94V-0 | NO | NO | NO |