Filter Your Search
1 - 10 of 1,336 results
|
S105F240K00CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 240 kΩ | 0.25 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S105F6K9800DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.98 kΩ | 0.5 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S105F102R00QB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 102 Ω | 0.02 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S105F5K7600QB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 5.76 kΩ | 0.02 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y401232R4000Q0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 32.4 Ω | 0.02 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S105F43R200CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 43.2 Ω | 0.25 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y4012953R000T0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 953 Ω | 0.01 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
S105FT301R00TB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 301 Ω | 0.01 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y4012298K000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 298 kΩ | 0.01 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
Y401228K4000D0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 28.4 kΩ | 0.5 % | 1.5 W | 8914 | Radial | FIXED RESISTOR | METAL FOIL | S105D | 350 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 17.78 mm | 10.49 mm | 22.606 mm | 3.505 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |