Filter Your Search
1 - 10 of 81 results
![]() |
LM117HVK/883
Texas Instruments
|
$52.2600 | No | Active | 3.3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||
![]() |
LM120K-15/883
Texas Instruments
|
$54.4223 | No | Active | 35 V | 17 V | 15 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.5 V | 14.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
![]() |
LM117K/883
Texas Instruments
|
$56.3417 | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.0202 | 0.29166 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
![]() |
LM120K-12/883
Texas Instruments
|
$61.6552 | No | Active | 32 V | 14 V | 12 V | 3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
![]() |
LM138K-MIL
Texas Instruments
|
$95.8546 | No | Active | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.04 | 0.6 % | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
![]() |
JL137SYA
Texas Instruments
|
$417.0010 | Yes | No | Active | 4.2 V | 40 V | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 2 % | -1.2 V | -37 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 38535V;38534K;883S | 3 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||
![]() |
LM117KRQMLV
Texas Instruments
|
$441.5611 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.054 | 0.58333 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||
![]() |
L200CT
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2 V | 2 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 % | 1 | 36 V | 2.85 V | BIPOLAR | O-MBFM-P4 | e0 | Not Qualified | 150 °C | -25 °C | 4 | METAL | BFM | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-204AA | METAL, TO-3, 4 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
SG79052AK-883B
Microchip Technology Inc
|
Check for Price | Obsolete | 5.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 1 | 5.278 V | 5.122 V | BIPOLAR | 1.5 % | O-MBFM-P2 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | 10.925 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, 3/2 PIN | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
LM117K-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |