Filter Your Search
1 - 10 of 2,946,240 results
|
MAX3748HETE+T
Maxim Integrated Products
|
$2.9798 | Yes | Transferred | 3.3 V | BIPOLAR | 1 | 49 mA | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
FX-700-KAF-HNK-F3-J3
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||||||||
|
FX-700-LAC-GNK-D6-J9
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||||
|
FX-700-LAF-NNK-B3-D4
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||||||||
|
FX-700-LAC-GNK-H2-J8
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||||
|
FX-700-LAC-NNJ-A5-C2
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | SMD-16 | compliant | |||||||||||
|
FX-702-ECT-KLMA-TJ-L4
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-XQCC-N14 | e4 | 1 | 70 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||||
|
FX-702-ECE-KMMC-TJ-TG
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | ||||||||||
|
FX-702-ECE-KLMC-KF-TG
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | MICROSEMI CORP | QFN-14 | compliant | 8542.39.00.01 | |||||||||
|
FX-700-DAE-SNKA-B5-E4
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 |