Filter Your Search
1 - 10 of 244 results
|
IQ4815SA
XP Power
|
$5.8880 | Yes | Yes | Active | 48 V | 15 V | 52.8 V | 43.2 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | ||||||
|
IQ4812S
XP Power
|
$6.3388 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
IQ4815S
XP Power
|
$6.3388 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
IQ4812SA
XP Power
|
$6.4205 | Yes | Yes | Active | 48 V | 12 V | 52.8 V | 43.2 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | |||||
|
AM2Q-4812DZ
Aimtec
|
$7.2806 | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.56 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 18 mm | 27.5 mm | 7.5 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | |||||
|
AM6Q-4812DZ
Aimtec
|
$19.8693 | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28 mm | 44.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | |||||
|
ITQ4815SA
XP Power
|
$20.2510 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | |||||
|
ITQ4815S
XP Power
|
$21.2854 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | IT ASLO HAS -15 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||||
|
ITQ4812S
XP Power
|
$21.2857 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ASLO HAS -12 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||||
|
ITQ4812SA
XP Power
|
$22.1241 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER |