Filter Your Search
1 - 10 of 10,380 results
|
Q21.9990-JXG75P2-S-30/50-T2-FU-HMR
Jauch Quartz America
|
Check for Price | Obsolete | 21.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
Q21.9990-JXG53P2-30-30/50-FU
Jauch Quartz America
|
Check for Price | Obsolete | 21.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | 30 pF | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
Q21.999-JXG75P4-12-50/100-T1-FU-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 21.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
Q21.999-JXG63P2-S-30/100-T1-FU
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 21.999 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
Q21.999-JXS75P2-30-50/30-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 21.999 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 30 pF | 7mm x 5mm x 1.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | JAUCH QUARTZ GMBH | SMD, 2 PIN | unknown | ||||
|
Q21.9990-JXS32P4-12-30/50-FU-HMR
Jauch Quartz America
|
Check for Price | Active | 21.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 30 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q21.999-JXS32P4-S-30/100-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 21.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 30 Ω | 3.2mm x 2.5mm x 1.0mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||
|
Q21.999-JXS32P4-S-30/30-T1-FU-AEC
Jauch Quartz America
|
Check for Price | No | Active | 21.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 30 Ω | 3.2mm x 2.5mm x 0.7mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q21.9990-JXS53P4-S-10/20-T1-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 21.999 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 20 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
Q21.9990-JXS32P4-S-10/100-T1-FU
Jauch Quartz America
|
Check for Price | Active | 21.999 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 30 Ω | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |