Parametric results for: 拿到cpa证书的工资【制证 q2199411317】做各类证 under Quartz Crystals

Filter Your Search

1 - 10 of 10,380 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: q2199
Select parts from the table below to compare.
Compare
Compare
Q21.9990-JXG53P4-8-50/50-T2-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Obsolete 21.999 MHz 50 ppm 0.005 % 3 PPM/FIRST YEAR 20 Ω 8 pF L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) 105 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q21.9990-JXS32P4-8-30/100-T3-FU-HMR
Jauch Quartz America
Check for Price Active 21.999 MHz 30 ppm 0.01 % 3 PPM/FIRST YEAR 30 Ω 8 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 125 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW -40 °C 125 °C SURFACE MOUNT YES L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant
Q21.9990-JXG75P2-12-50/50-T2-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 21.999 MHz 50 ppm 0.005 % 3 PPM/FIRST YEAR 20 Ω 12 pF L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) 105 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 8 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.60
Q21.999-JXG75P2-S-50/100-T2-LF
Jauch Quartz America
Check for Price Yes Yes Obsolete 21.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 15 Ω L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) 105 °C SERIES - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) JAUCH QUARTZ GMBH ROHS COMPLIANT, CERAMIC, SMD, 2 PIN compliant 8541.60.00.60
Q21.999-JXS32-8-10/15-T1-FU-HMR
Jauch Quartz America
Check for Price No No Active 21.999 MHz 10 ppm 0.0015 % 1 PPM/FIRST YEAR 30 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW -40 °C 85 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q21.999-JXG53P2-30-30/100-T3-FU-HMR
Jauch Quartz America
Check for Price No No Obsolete 21.999 MHz 30 ppm 0.01 % 3 PPM/FIRST YEAR 20 Ω 30 pF L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) 125 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW -40 °C 125 °C SURFACE MOUNT YES L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) JAUCH QUARTZ GMBH CERAMIC, SMD, 2 PIN compliant 8541.60.00.60
Q21.999-JXS53P2-12-30/50-FU-HMR
Jauch Quartz America
Check for Price No Obsolete 21.999 MHz 30 ppm 0.005 % 3 PPM/FIRST YEAR 20 Ω 12 pF 5mm x 3.2mm x 1.5mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW -20 °C 70 °C SURFACE MOUNT YES 5mm x 3.2mm x 1.5mm JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.60
Q21.999-JXS32P4-8-30/100-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Active 21.999 MHz 30 ppm 0.01 % 3 PPM/FIRST YEAR 30 Ω 8 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT 10 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q21.999-JXS53P4-30-50/100-T3-FU-LF
Jauch Quartz America
Check for Price Yes Not Recommended 21.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 20 Ω 30 pF 5.0mm x 3.2mm x 1.5mm 125 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW -40 °C 125 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.5mm JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q21.9990-JXS32P4-S-10/50-T1-FU-LF
Jauch Quartz America
Check for Price Yes Active 21.999 MHz 10 ppm 0.005 % 3 PPM/FIRST YEAR 30 Ω L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant