Filter Your Search
1 - 10 of 35 results
|
STK672-401C-E
onsemi
|
$3.4034 | Yes | Obsolete | 5 V | NO | 2.2 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 10 TO 45 SUPPLY, SEATED HGT-NOM | 1 | 15 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19H,.15,.64,40 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 4.5 mm | 14.4 mm | ONSEMI | SIP19 29.2x14.4 | ZIP-19 | 19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LB1947VC-XE
onsemi
|
$3.4708 | Yes | Yes | Obsolete | 5 V | NO | 2.25 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 10 TO 45V SUPPLY, SEATED HGT-NOM | 1 | 21 mA | 5.25 V | 4.75 V | OTHER | R-PZIP-T15 | Not Qualified | e6 | 85 °C | -20 °C | 15 | PLASTIC/EPOXY | HSZIP | ZIP15,.1,.1TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 21.6 mm | 14.55 mm | 3 mm | ONSEMI | HZIP-15 | 28 | 945AB | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
STK672-740B-E
onsemi
|
$6.5174 | Yes | Obsolete | 5 V | NO | 20 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 0 TO 46V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | ZIP-19 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
STK672-400C-E
onsemi
|
$7.1870 | Yes | Obsolete | 5 V | NO | 2.2 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 10 TO 45 SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 15 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | ZIP-19 | 19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
STK672-400
onsemi
|
$9.5428 | Yes | Obsolete | 5 V | NO | 2.2 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 10 TO 45 SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 15 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | ZIP-19 | 19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
STK672-630AN-E
onsemi
|
Check for Price | Yes | Obsolete | 5 V | NO | 10 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 0V TO 42V SUPPLY, SEATED HT-CALCULATED | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | e3 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | 29.20 X 14.40 MM, LEAD FREE, SIP-19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
STK672-610
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | 4 A | STEPPER MOTOR CONTROLLER | HYBRID | SEATED HGT-NOM; SEATED HGT-CALCULATED | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | SANYO ELECTRIC CO LTD | ZFM | ZIP-19 | 19 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LB1947VC
onsemi
|
Check for Price | Obsolete | 5 V | NO | 2.25 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES IN 10 TO 45V SUPPLY, SEATED HGT-NOM | 1 | 5.25 V | 4.75 V | OTHER | R-PZIP-T15 | 85 °C | -20 °C | 15 | PLASTIC/EPOXY | HSZIP | ZIP15,.1,.1TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 21.6 mm | 14.55 mm | 3 mm | ON SEMICONDUCTOR | HSZIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LB11650-E
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 2 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 8 TO 28V SUPPLY | 1 | 95 mA | 5.25 V | 3 V | OTHER | R-PZIP-T14 | Not Qualified | e6 | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | HSZIP | ZIP14,.06,.09,70 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | 27 mm | 14.5 mm | 4 mm | ONSEMI | SIP-14 | 14 | 127AR | compliant | EAR99 | 8542.39.00.01 | ||||
|
STK672-740B-E
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 5 V | NO | 20 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 0 TO 46V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | SANYO SEMICONDUCTOR CO LTD | ZIP-19 | unknown | EAR99 | 8542.39.00.01 |