Filter Your Search
1 - 10 of 5,166 results
|
Z86E0412SSG1866
Zilog Inc
|
$1.5500 | Yes | Yes | Transferred | 8 | 6 MHz | 1024 | 125 | Z8 | YES | 5 V | CMOS | UVPROM | 20 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
Z8F6421AN020EG
Zilog Inc
|
$4.7500 | Yes | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
Z8F3221AN020SG
Zilog Inc
|
$4.7902 | Yes | Yes | Transferred | 8 | 20 MHz | 32768 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z8018006VSG
Zilog Inc
|
$5.9200 | Yes | Yes | Obsolete | 8 | 6 MHz | 0 | 8 | 19 | 6 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||
|
Z8018008VSG
Zilog Inc
|
$6.1700 | Yes | Yes | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | EAR99 | |||||||||||
|
EZ80F91AZ050SG
Zilog Inc
|
$6.8600 | Yes | Yes | Obsolete | 8 | 50 MHz | 262144 | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
EZ80F91AZA50SG
Zilog Inc
|
$6.8600 | Obsolete | 8 | 50 MHz | 262144 | 16384 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | FLASH | 190 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ZILOG INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||
|
Z8018010VSG
Zilog Inc
|
$7.5700 | Yes | Yes | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||
|
Z8018110FEG
Zilog Inc
|
$15.2600 | Yes | Yes | Transferred | 8 | 10 MHz | 0 | 8 | 20 | 20 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | RAM AND ROM CHIP SELECT PINS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||
|
Z867336PEC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 12 | 12 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 |