Filter Your Search
1 - 10 of 26,763 results
|
PSC92-L-35
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 H | 305 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 22.733 mm | 12.319 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
M84-L-17
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 400 mH | 30 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PF08-W-34
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.4 H | 229 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 30.48 mm | 15.24 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
M27-32
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2 H | 147 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
M72-17
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 mH | 10.5 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 11.3792 mm | 9.779 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
MG51-W-16
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 15 mH | 16.3 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
M54-19
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3 H | 150 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
M93-28
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 600 mH | 75.4 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 27.7622 mm | 23.8252 mm | 13.1064 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
M54-W-16
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.25 H | 62.5 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PA82-M-19C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 mH | 15.9 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |