Filter Your Search
1 - 10 of 100,034 results
|
MAX6897AAZT+T
Maxim Integrated Products
|
$0.2968 | Yes | Yes | Transferred | 3.3 V | 1.5 V | 5.5 V | 20 µA | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS1233A-10+
Maxim Integrated Products
|
$0.3524 | Yes | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 50 µA | +2.88V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 250 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX16140B220KM+
Maxim Integrated Products
|
$0.3795 | Yes | Transferred | 2.5 V | 1.7 V | 5.5 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | S-PBGA-B4 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 350 µm | BOTTOM | 728 µm | 728 µm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX20323ENC+
Maxim Integrated Products
|
$0.4010 | Yes | Transferred | 4.3 V | 2.5 V | 5.5 V | 170 µA | +5.75V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.318 mm | 1.697 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA12,3X4,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX20323FENC+
Maxim Integrated Products
|
$0.4076 | Yes | Transferred | 4.3 V | 2.5 V | 5.5 V | 170 µA | +5.75V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.318 mm | 1.697 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA12,3X4,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX1551EZK+T
Maxim Integrated Products
|
$0.4404 | Yes | Yes | Transferred | 5 V | 3.7 V | 7 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSOT | MO-193, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6384XS31D3+T
Maxim Integrated Products
|
$0.4626 | Yes | Yes | Transferred | 1.8 V | 1 V | 5.5 V | 13 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, EIAJ, SC-70, 4 PIN | 4 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX9610HELT+T
Maxim Integrated Products
|
$0.4763 | Yes | Yes | Transferred | 3.6 V | 1.6 V | 5.5 V | 1.6 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-XBCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VQCCN | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 500 µm | BOTTOM | 1 mm | 1.5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, DFN-6 | 6 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX6895AAZT+T
Maxim Integrated Products
|
$0.4831 | Yes | Yes | Transferred | 3.3 V | 1.5 V | 5.5 V | 20 µA | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX14728EWV+
Maxim Integrated Products
|
$0.5140 | Yes | Transferred | 5 V | 3 V | 28 V | 360 µA | +10V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B30 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | LFBGA | BGA30,5X6,16 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 2.197 mm | 2.537 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-02-26 |