Filter Your Search
1 - 10 of 214,951 results
|
HV01G4621JAZ120
Kyocera AVX Components
|
Check for Price | No | Active | 620 pF | 2 kV | 5 % | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV03A4513JAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 1 kV | 5 % | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.198 mm | 10.5 mm | 28.2 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV03K4241MAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 5 kV | 20 % | N1500 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 10.5 mm | 28.2 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV04A4123KAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 12 nF | 1 kV | 10 % | 4440 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.198 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
HV05G4361KAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 360 pF | 2 kV | 10 % | 3025 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | |||
|
HV06G4132MAL240
Kyocera AVX Components
|
Check for Price | No | Active | 1.3 nF | 2 kV | 20 % | N1500 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.132 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV06J4622KAZ120
Kyocera AVX Components
|
Check for Price | No | Active | 6.2 nF | 4 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV06K4222KAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 5 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 29 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01G4114MAP480
Kyocera AVX Components
|
Check for Price | No | Active | 110 nF | 2 kV | 20 % | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.645 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
HV01G4241MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 2 kV | 20 % | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 |