Filter Your Search
1 - 10 of 7,822 results
|
Q34.999-JXS22P4-12-30/50-T2-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q34.9990-JXS22P4-8-20/50-T1-FU
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q34.999-JXS22-10-30-50-T3-FU
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 10 pF | 2.5mm X 2.0mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q34.999-JXS22P4-12-10/15-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 25 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q34.999-JXS22P4-S-10/50-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 34.999 MHz | 10 ppm | 0.005 % | 1 PPM/FIRST YEAR | 25 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q34.9990-JXS22P4-8-10/50-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 34.999 MHz | 10 ppm | 0.005 % | 1 PPM/FIRST YEAR | 25 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q3.4990-SS4-12-50/20-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 3.499 MHz | 50 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | |||
|
Q34.999-JXS22-S-10-100-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 34.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 25 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q34.999-JXS22-S-10/30-T2-HMR-LF
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 10 ppm | 0.003 % | 1 PPM/FIRST YEAR | 25 Ω | 2.5mm X 2.0mm X 0.55mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||
|
Q34.9990-JXS22P4-30-10/20-FU-LF
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 25 Ω | 30 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |