Filter Your Search
1 - 10 of 100 results
|
BZ-RSX
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 500 mA | 125 V | SPDT | LATCHED | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 2.64 N | 300 µm | e3 | PANEL MOUNT | 940 µm | NO | Matte Tin (Sn) | SOLDER | 17.45 mm | 21.44 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.55 | ||||
|
BZ-2RQ124-D6
Honeywell Sensing and Control
|
$11.0326 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | 121 °C | PANEL MOUNT-THREADED | 5.94 mm | NO | Matte Tin (Sn) | QUICK CONNECT | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||
|
BZ-3RD-A2
Honeywell Sensing and Control
|
$13.5426 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 510 µm | e3 | PANEL MOUNT | 2.03 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RD331
Honeywell Sensing and Control
|
$14.2262 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | PANEL MOUNT | 1.9 mm | NO | SCREW | 17.45 mm | 20.83 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||
|
BZ-2RD-D82
Honeywell Sensing and Control
|
$14.9036 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 20.83 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
WZ-2RQ15-A2
Honeywell Sensing and Control
|
$15.1125 | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 3.61 N | 390 µm | e3 | PANEL MOUNT | 5.96 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.63 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RD-PC2
Honeywell Sensing and Control
|
$15.6859 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RD72-A2
Honeywell Sensing and Control
|
$16.2504 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 1A@125VAC | 1 A | 125 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
BZ-2RD23-A2
Honeywell Sensing and Control
|
$16.4260 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RD42-P4
Honeywell Sensing and Control
|
$16.4554 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.08 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |