Filter Your Search
1 - 10 of 22 results
|
186E48
Hammond Manufacturing
|
$17.4676 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 1.2 A | 48 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 57.6 VA | 45.974 mm | |||
|
186E120
Hammond Manufacturing
|
$18.1013 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 500 mA | 120 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 60 VA | 45.974 mm | |||
|
186E12
Hammond Manufacturing
|
$19.7244 | No | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | unknown | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 4 A | 12.6 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 50.4 VA | 45.974 mm | |||
|
186E10
Hammond Manufacturing
|
$20.3771 | No | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | unknown | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 5 A | 10 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 50 VA | 45.974 mm | |||
|
186E36
Hammond Manufacturing
|
$20.3771 | No | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | unknown | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 1.5 A | 36 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 54 VA | 45.974 mm | Hammond Manufacturing | ||
|
186E28
Hammond Manufacturing
|
$20.3771 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 2 A | 28 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 56 VA | 45.974 mm | |||
|
186E20
Hammond Manufacturing
|
$20.6814 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 2.8 A | 20 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 56 VA | 45.974 mm | Hammond Manufacturing | ||
|
186E56
Hammond Manufacturing
|
$21.0567 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 1 A | 56 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 56 VA | 45.974 mm | Hammond Manufacturing | ||
|
186E16
Hammond Manufacturing
|
$24.3492 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 3.5 A | 16 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 56 VA | 45.974 mm | Hammond Manufacturing | ||
|
186E24
Hammond Manufacturing
|
$24.3881 | Yes | Active | CSA; UL | 93.472 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | YES | NO | 57.15 mm | 230 V | 2 kV | CHASSIS MOUNT | 1 | 2.4 A | 24 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 57.6 VA | 45.974 mm |