Filter Your Search
1 - 10 of 12 results
|
R-541.8DA
RECOM Power Inc
|
$29.9747 | Yes | Active | 1.8 V | 18 V | 4.5 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 7.2 W | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
R-551.8DA
RECOM Power Inc
|
$31.4235 | Yes | Active | 1.8 V | 18 V | 4.5 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 9 W | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
R-521.8DA
RECOM Power Inc
|
$32.5418 | Yes | Active | 1.8 V | 18 V | 4.5 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 3.6 W | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
IK4818DA
XP Power
|
Check for Price | Yes | Contact Manufacturer | 48 V | 18 V | 52.8 V | 43.2 V | 17.46 V | 18.54 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP-4 | compliant | EAR99 | |||||||||
|
R-531.8DA
RECOM Power Inc
|
Check for Price | Yes | Active | 1.8 V | 18 V | 4.5 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 5.4 W | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||
|
IK4818DA-H
XP Power
|
Check for Price | Yes | Contact Manufacturer | 48 V | 18 V | 52.8 V | 43.2 V | 17.46 V | 18.54 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP-4 | compliant | EAR99 | |||||||||
|
IK1218DA-H
XP Power
|
Check for Price | Yes | Active | 12 V | 18 V | 13.2 V | 10.8 V | 17.46 V | 18.54 V | 13.88 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP, DIP4/8,.3 | compliant | EAR99 | |||||
|
IK2418DA
XP Power
|
Check for Price | Yes | Active | 24 V | 18 V | 26.4 V | 21.6 V | 17.46 V | 18.54 V | 13.88 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP, DIP4/8,.3 | compliant | EAR99 | |||||
|
IK0518DA-H
XP Power
|
Check for Price | Yes | Active | 5 V | 18 V | 5.5 V | 4.5 V | 17.46 V | 18.54 V | 13.88 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP, DIP4/8,.3 | compliant | EAR99 | |||||
|
IK2418DA-H
XP Power
|
Check for Price | Yes | Active | 24 V | 18 V | 26.4 V | 21.6 V | 17.46 V | 18.54 V | 13.88 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.84 mW | R-XDMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.14 mm | 12.7 mm | 7.36 mm | XP POWER LTD | DIP, DIP4/8,.3 | compliant | EAR99 |