Filter Your Search
1 - 10 of 64 results
|
10112690-G03-10ULF
Amphenol Communications Solutions
|
$0.5100 | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
10112684-T03-10ULF
Amphenol Communications Solutions
|
$0.9860 | Yes | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 236u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10112690-T03-10ULF
Amphenol Communications Solutions
|
$1.5300 | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 236u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
10112690-G03-10ULF
Amphenol FCi
|
$1.9523 | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.787 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10112684-G03-10ULF
Amphenol Communications Solutions
|
$2.8355 | Yes | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
HC12310-U
Foxconn
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.196 inch | 0.1 inch | 3.09 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
57202-G5310U
Amphenol FCi
|
Check for Price | No | Active | 20 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 6.672 N | 1 GΩ | .2085 N | e0 | UL, CSA | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.787 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
HC39310-U
Foxconn
|
Check for Price | Active | 62 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.196 inch | 0.1 inch | 3.09 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10075025-S03-10ULF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.472 inch | 0.079 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10127616-310U02LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (200) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 |