Filter Your Search
1 - 10 of 143 results
|
E112SD1AV2GE
C&K
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | UL,CSA | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.222 inch | PLUNGER | 6.6 mm | 12.7 mm | 12.7 mm | 0.25 inch | 0.243 inch | UNTHREADED | COIN SILVER | GOLD OVER NICKEL | 0.4VA@20VAC | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.02 mΩ | 125 V | 28 V | 1000VAC V | 40000 Cycle(s) | COIN SILVER | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 5 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.125 inch | COIN SILVER | SOLDER | ||||||||||||||||
|
E112SD1AV2BE
C&K
|
$6.1234 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | ROHS COMPLIANT | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.218 inch | PLUNGER | 6.6 mm | 12.7 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 5 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.125 inch | COPPER ALLOY | SOLDER | ||||||||||||||||
|
E112SD1V3BE
C&K
|
$7.7690 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.222 inch | PLUNGER | 8.13 mm | 11.68 mm | 15.75 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 7 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.185 inch | COPPER ALLOY | SOLDER | |||||||||||||||||
|
E112SD1ABE
C&K
|
$8.5843 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | ROHS COMPLIANT | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.222 inch | PLUNGER | 12.7 mm | 6.6 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 5 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.125 inch | COPPER ALLOY | SOLDER | ||||||||||||||||
|
E112LYCQE
C&K
|
$8.6718 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE | e4 | 75 °C | -30 °C | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.338 inch | PLUNGER | 6.6 mm | 8.89 mm | 12.7 mm | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.02 mΩ | 125 V | 28 V | 1000VAC V | 40000 Cycle(s) | COIN SILVER | SILVER | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 3 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | ||||||||||||||||||
|
E112MD1CBE
C&K
|
$8.8939 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | ROHS COMPLIANT | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | 0.331 inch | PLUNGER | 6.6 mm | 8.89 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 3 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | ROHS COMPLIANT | |||||||||||||||
|
E112BL
Switchcraft Conxall
|
$8.9091 | Yes | Active | 94V-0 | 1X1 VERTICAL | SWITCHCRAFT INC | compliant | SOLDER | Switchcraft | JACK | 6.3mm Audio | NOT SPECIFIED | NOT SPECIFIED | NO | NO | NO | PANEL | 1 | 1 | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||||||||
|
E112MYCQE
C&K
|
$8.9189 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | ROHS COMPLIANT | e4 | 75 °C | -30 °C | SILVER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | 0.331 inch | PLUNGER | 6.6 mm | 8.89 mm | 12.7 mm | 0.35 inch | 1/4-40 | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.02 mΩ | 125 V | 28 V | 1000VAC V | 40000 Cycle(s) | COIN SILVER | SILVER | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 3 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | ROHS COMPLIANT | |||||||||||||||||
|
E112SD1V3QE
C&K
|
$9.0788 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 75 °C | -30 °C | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 8.13 mm | 11.68 mm | 15.75 mm | UNTHREADED | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.02 mΩ | 125 V | 28 V | 1000VAC V | 40000 Cycle(s) | COIN SILVER | SILVER | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 7 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | COPPER ALLOY | SOLDER | ||||||||||||||||||||||
|
E112MD1ABE
C&K
|
$9.4547 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | ROHS COMPLIANT | e4 | 75 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | 0.331 inch | PLUNGER | 12.7 mm | 6.6 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | NON-ILLUMINATED | 1 GΩ | 5 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.125 inch | COPPER ALLOY | SOLDER |