Filter Your Search
1 - 10 of 33 results
|
HFBR-1414TZ
Broadcom Limited
|
$14.0811 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1414Z
Broadcom Limited
|
$16.0926 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||
|
HFBR-1414MZ
Broadcom Limited
|
$16.7682 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||
|
HFBR-1414PTZ
Broadcom Limited
|
$17.3467 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | Avago Technologies | PACKAGE-8 | |||||||||||
|
HFBR-1414PZ
Broadcom Limited
|
$21.3327 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | Avago Technologies | PACKAGE-8 | |||||||||||
|
HFBR-1414
Agilent Technologies Inc
|
Check for Price | Transferred | 820 nm | 792 nm | 852 nm | 125 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 41.6 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR, SMA CONNECTOR | SURFACE MOUNT | YES | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||
|
HFBR-1414T
Agilent Technologies Inc
|
Check for Price | No | Transferred | 820 nm | TRANSMITTER | 62.5/125 | 100 µW | 1.7 V | -40 °C | 85 °C | SURFACE MOUNT | YES | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||||||
|
HFBR-1414M
Broadcom Limited
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 32 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | unknown | EAR99 | 8541.40.20.00 | Avago Technologies | PLASTIC, DIP-8 | |||
|
HFBR-1414T
Avago Technologies
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 55 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN LEAD | 10.2 mm | 27.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.20.00 | Avago Technologies | ||||
|
HFBR-1414T
Broadcom Limited
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 55 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN LEAD | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | unknown | EAR99 | 8541.40.20.00 | Avago Technologies | PLASTIC, DIP-8 |