Filter Your Search
1 - 10 of 882 results
|
WCR1206-R005JI
TT Electronics Welwyn Components
|
$0.0069 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
RC0805JR-070RP
YAGEO Corporation
|
$0.0163 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
WCR0805-R005JI
TT Electronics Welwyn Components
|
$0.0599 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1.5A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
LRF1206-R005JW
TT Electronics Welwyn Components
|
$0.1358 | Yes | Yes | Active | 5 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
Y1758100K000T9L
Vishay Foil Resistors
|
$212.4176 | Obsolete | 100 kΩ | 0.01 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 25 °C | NO | 600 V | 125 °C | -55 °C | Tubular | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY FOIL RESISTORS | AXIAL LEADED | unknown | EAR99 | ||||||||||||||
|
ZC0201B
RCD Components Inc
|
Check for Price | Active | 50 mW | 0201 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | ZC | RATED CURRENT: 1A | ZC | YES | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 250 µm | 600 µm | 300 µm | RCD COMPONENTS INC | SMT, 0201 | compliant | ||||||||||||||||||
|
WR06W0000PGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | JUMPER | LASER TRIMMABLE; RATED CURRENT: 1A | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | |||||||||||||||||||
|
M32159B07MS2
Vishay Dale
|
Check for Price | No | No | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 3.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
WCR-WCR0805LF-9091-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 9.09 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MC0.125W12060R
SPC Multicomp
|
Check for Price | Yes | Obsolete | 125 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |