Filter Your Search
1 - 10 of 88 results
|
0325020.MXP
Littelfuse Inc
|
$0.2937 | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 575 J | 400 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0312020.MXP
Littelfuse Inc
|
$0.5173 | Yes | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 1414 J | 300 A | 10 s | CSA; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||
|
0215020.MXP
Littelfuse Inc
|
$0.6258 | Yes | Yes | Active | 250 V | 250 V | 20 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 2600 J | 400 A | 10 ms | IEC; PSE; SEMKO; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0326020.MXDP
Littelfuse Inc
|
$0.9165 | Yes | Active | 250 V | 20 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 2500 J | 1.5 kA | 5 s | CSA; CE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||||
|
0314020.MX52LEP
Littelfuse Inc
|
$0.9165 | Yes | Active | 250 V | 20 A | FAST | ELECTRIC FUSE | 631 J | 1 kA | CE, PSE, UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||
|
0451020.MRSN
Littelfuse Inc
|
$0.9685 | Yes | Active | 65 V | 65 V | 20 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 65 VDC: 150 A | 154 J | 100 A | 20 s | CE; CUL; TUV; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0275020.MXL
Littelfuse Inc
|
$1.0000 | Yes | Active | 32 V | 32 V | 20 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 300A | 203 J | 100 A | 10 s | CUL; UL | e3 | 125 °C | -60 °C | PICO | THROUGH HOLE | BULK | NO | TIN | WIRE | 7.87 mm | 3.38 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||||
|
0314020.MXP
Littelfuse Inc
|
$1.0062 | Yes | Active | 250 V | 125 V | 20 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 631 J | 1 kA | 30 s | CE; CSA; CUL; KC; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||
|
0324020.MX280P
Littelfuse Inc
|
$1.1540 | Yes | Active | 280 V | 125 V | 20 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 631 J | 350 A | CE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 32.72 mm | 6.99 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0326020.MXP
Littelfuse Inc
|
$1.2569 | Yes | Active | 250 V | 125 V | 20 A | TIME DELAY/SLOW-BLOW | ELECTRIC FUSE | 575 J | 400 A | 5 s | CE; CSA; KC; PSE; TUV; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |