Filter Your Search
1 - 7 of 7 results
|
160000.1GT
SIBA Fuses
|
Check for Price | Yes | Active | 250 V | 72 V | 1 A | TIME LAG | ELECTRIC FUSE | 6 J | 20 ms | 100 A | IEC, UL | e4 | 4.5x8mm | SURFACE MOUNT | TAPE | YES | SILVER | WRAPAROUND | 4.4 mm | 4.4 mm | 8 mm | SIBA GMBH | not_compliant | ||||
|
154000.1GT-1K
SIBA Fuses
|
Check for Price | Yes | Active | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 ms | 50 A | CUL; IEC; UL; VDE | MINIATURE | SURFACE MOUNT | TAPE | YES | WRAPAROUND | 1.6 mm | 550 µm | 3.2 mm | SIBA GMBH | compliant | ||||||||
|
157000.0,1GT
SIBA Fuses
|
Check for Price | Yes | Active | 125 V | 125 V | 100 mA | FAST | ELECTRIC FUSE | 10 ms | 50 A | CSA; CUL; UL | e4 | 2410 | SURFACE MOUNT | TAPE | YES | SILVER | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | SIBA GMBH | not_compliant | |||||
|
152000.1GT-1K
SIBA Fuses
|
Check for Price | Yes | Active | 32 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 ms | 50 A | CUL; IEC; UL; VDE | MINIATURE | SURFACE MOUNT | TAPE | YES | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | SIBA GMBH | compliant | ||||||||
|
160000.0,1GT
SIBA Fuses
|
Check for Price | Yes | Active | 250 V | 72 V | 100 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 100 A | IEC, UL | e4 | 4.5x8mm | SURFACE MOUNT | TAPE | YES | SILVER | WRAPAROUND | 4.4 mm | 4.4 mm | 8 mm | SIBA GMBH | not_compliant | |||||
|
157000.1GT
SIBA Fuses
|
Check for Price | Yes | Active | 125 V | 125 V | 1 A | FAST | ELECTRIC FUSE | 10 ms | 50 A | CSA; CUL; UL | e4 | 2410 | SURFACE MOUNT | TAPE | YES | SILVER | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | SIBA GMBH | compliant | EAR99 | 8536.10.00.40 | |||
|
158000.1GT
SIBA Fuses
|
Check for Price | Yes | Active | 125 V | 125 V | 1 A | TIME LAG | ELECTRIC FUSE | 4 J | 10 ms | 50 A | CSA; CUL; UL | e4 | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | SIBA GMBH | compliant | EAR99 | 8536.10.00.40 |