Filter Your Search
1 - 10 of 41 results
|
0483005.DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 32 V | 65 V | 5 A | FAST | ELECTRIC FUSE | 13 J | 50 A | 5 s | CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Copper/Nickel/Tin (Cu/Ni/Sn) | WRAPAROUND | 1.575 mm | 1.575 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0443005.DR
Littelfuse Inc
|
$0.8752 | Yes | Active | 250 V | 5 A | SLOW | ELECTRIC FUSE | 180 J | 50 A | 120 s | CE; CUL; KC; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0230005.DRT3P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 125 V | 125 V | 5 A | TIME LAG | ELECTRIC FUSE | 267 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
0230005.DRT2P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 125 V | 125 V | 5 A | TIME LAG | ELECTRIC FUSE | 267 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
0230005.DRT1P
Littelfuse Inc
|
$0.9191 | Yes | Yes | Active | 125 V | 125 V | 5 A | TIME LAG | ELECTRIC FUSE | 267 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLAINT | |||||
|
0230005.DRT3SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 125 V | 125 V | 5 A | TIME LAG | ELECTRIC FUSE | 267 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
0230005.DRT2SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 125 V | 125 V | 5 A | TIME LAG | ELECTRIC FUSE | 267 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
0464005.DR
Littelfuse Inc
|
$0.9870 | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 23 J | 100 A | 1 ms | CE; PSE; TUV; UKCA | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
0458005.DR
Littelfuse Inc
|
$1.0804 | Yes | Active | 32 V | 75 V | 5 A | VERY FAST | ELECTRIC FUSE | 7 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0465005.DR
Littelfuse Inc
|
$1.3552 | No | Yes | Active | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 90 J | 100 A | 10 ms | CE; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |