Filter Your Search
1 - 10 of 3,156 results
|
10121505-320008BLF
Amphenol Communications Solutions
|
$11.4750 | Active | 40 | 2 | 2.54 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | CSA;TUV;UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S8P4 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | PRESS FIT | 0.285 inch | 0.61 inch | 2.159 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BF030-08B-B1-0250-0220-0600-NB
Global Connector Technology
|
Check for Price | Yes | Obsolete | 8 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.323 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BF030-08B-B0-0600-0220-0600-NE
Global Connector Technology
|
Check for Price | Yes | Obsolete | 8 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.323 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BG020-08B-0640-0250-0508-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.2 inch | 0.8 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
51705-10010008B0LF
Amphenol FCi
|
Check for Price | Yes | Active | 108 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
BG150-08-B-0300-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 0.42 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51760-11602008BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 7.15 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF040-08B-B1-0400-0210-0250-LE
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 0.629 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
95068-008BLF
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||
|
BF040-08B-A1-0600-0210-0250-LD
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 0.629 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |