Filter Your Search
1 - 2 of 2 results
|
0201DS-8N4XJEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.4 nH | 350 mΩ | 5 % | YES | 250 MHz | 300 mA | 8.9 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
0201DS-8N4XJEW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.4 nH | 350 mΩ | 5 % | YES | 250 MHz | 300 mA | 8.9 GHz | CERAMIC | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 580 µm | 460 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 |