Filter Your Search
1 - 1 of 1 results
|
0201ZJ1R9PBSTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.9 pF | 10 V | 1.0526 % | 0201 | J | 1.0526 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 |