Filter Your Search
1 - 1 of 1 results
|
026011C-6N8XJRY
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 6.8 mΩ | 5 % | YES | 250 MHz | 460 mA | 8.7 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 550 µm | 760 µm | 380 µm | COILCRAFT INC | 0201 | compliant | EAR99 | 8504.50.80.00 |