Filter Your Search
1 - 10 of 196,000 results
|
0282800000
Weidmüller Interface GmbH & Co. KG
|
$0.0232 | Yes | Active | 17 AWG | NO | NO | NO | WEIDMULLER | ROHS COMPLIANT | compliant | Weidmüller | CSA | FERRULE | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70287-1001
Molex
|
$0.0358 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.09 inch | 0.3 inch | 0.125 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||
|
51103-0284
Molex
|
$0.0615 | Yes | Obsolete | 2 | 1 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51103-0282
Molex
|
$0.0632 | Yes | Obsolete | 2 | 1 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51103-0286
Molex
|
$0.0636 | Yes | Obsolete | 2 | 1 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREEN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
2316102-8
TE Connectivity
|
$0.0960 | Active | 8 | 1 | 2 mm | 2 A | CABLE | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 1 GΩ | 2A | 1 | 125 V | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
0009652028
Molex
|
$0.1217 | Yes | Yes | Active | 2 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX | NO | NO | NO | e3 | NO | 94V-2 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||||||||||||||
|
951102-8622-AR
3M Interconnect
|
$0.1228 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 0.157 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
09-65-2028
Molex
|
$0.1263 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 10 mΩ | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX | 1500VAC V | NO | 1 GΩ | NO | NO | NO | UL,CSA,TUV | 94V-2 | -40 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.155 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.402 inch | 0.482 inch | 0.282 inch | 0.142 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
26-60-3028
Molex
|
$0.1290 | Yes | Active | 2 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant |