Filter Your Search
1 - 10 of 5,094 results
|
LLL185R71A224MA01L
Murata Manufacturing Co Ltd
|
$0.0082 | Yes | Yes | End Of Life | 220 nF | 10 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
TWK107B7104MVHT
TAIYO YUDEN
|
$0.0443 | Yes | Yes | Not Recommended | 100 nF | 25 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TAIYO YUDEN CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 0603 | ||||
|
LLL185C70G224MA11L
Murata Manufacturing Co Ltd
|
$0.0535 | Yes | Yes | End Of Life | 220 nF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
CL0306KRX7R6BB104
YAGEO Corporation
|
$0.0567 | Yes | Yes | Active | 100 nF | 10 V | 10 % | 0306 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | YAGEO CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
LLL185R71A104MA11L
Murata Manufacturing Co Ltd
|
$0.0583 | Yes | Yes | End Of Life | 100 nF | 10 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
JWK107B7224MV-T
TAIYO YUDEN
|
$0.0600 | Yes | Yes | Not Recommended | 220 nF | 6.3 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | , 0306 | unknown | EAR99 | 8532.24.00.20 | 0603 | |||||||
|
LLL185R71A104MA01L
Murata Manufacturing Co Ltd
|
$0.0601 | Yes | Yes | End Of Life | 100 nF | 10 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
EWK107B7224MV-T
TAIYO YUDEN
|
$0.0705 | Yes | Yes | Not Recommended | 220 nF | 16 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TAIYO YUDEN CO LTD | , 0306 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 0603 | |||||
|
EWK107BJ224MV-T
TAIYO YUDEN
|
$0.0705 | Yes | Yes | Not Recommended | 220 nF | 16 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 0603 | |||||
|
LLL185R71E103MA01L
Murata Manufacturing Co Ltd
|
$0.0770 | Yes | Yes | End Of Life | 10 nF | 25 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |