Filter Your Search
1 - 10 of 6,773 results
|
AORN10-1AT3
Vishay Intertechnologies
|
$3.7461 | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown | EAR99 | 8533.21.00.20 | Vishay | |||||||
|
AORN1001AT3
Vishay Intertechnologies
|
$3.8715 | Yes | Active | 1 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
AORN2002AT3
Vishay Intertechnologies
|
$3.8715 | Yes | Active | 20 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 20 kΩ | ISOLATED | 4 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
AORN2001AT3
Vishay Intertechnologies
|
$3.9949 | Yes | Active | 2 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
AORN4992AT3
Vishay Intertechnologies
|
$3.9949 | Yes | Active | 49.9 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 49.9 kΩ | ISOLATED | 4 | 70 °C | 49.9 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
AORN2-1AT3
Vishay Intertechnologies
|
$4.0264 | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
Y1365V0008BA0R
Vishay Foil Resistors
|
$33.0954 | No | No | Active | 10 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0008QT0U
Vishay Foil Resistors
|
$35.7255 | No | No | Active | 10 kΩ | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0023QT0R
Vishay Foil Resistors
|
$42.7989 | No | No | Active | 500 Ω | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 500 Ω | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0019QT0R
Vishay Intertechnologies
|
$59.2549 | No | Transferred | 5 kΩ | 0.02 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | Isolated | SMN | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |