Filter Your Search
1 - 10 of 32 results
|
SD2H336M16031M
Samwha Electronics
|
Check for Price | Active | 33 µF | 500 V | 310 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | 7.5 mm | 16 mm | 31.5 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PF2E157M18031MR
Samwha Electronics
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | |||||||||||||||||||||||||||
|
031MS22AAMK1STD
KEMET Corporation
|
Check for Price | Yes | Active | 31 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
THG1V681M1031M
Taicon Corporation
|
Check for Price | Contact Manufacturer | 680 µF | 35 V | 1.91 A | 20 % | 31 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HG(1V,10) | HG(1V,10) | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 31.5 mm | TAICON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
031MD22AAMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 31 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | CQC; VDE | 70 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
THG1A222M1031M
Taicon Corporation
|
Check for Price | Contact Manufacturer | 2.2 mF | 10 V | 1.91 A | 20 % | 31 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HG(1A,10) | HG(1A,10) | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 31.5 mm | TAICON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
TPZ1A222M1031M
Taicon Corporation
|
Check for Price | Contact Manufacturer | 2.2 mF | 10 V | 1.815 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PZ(10V) | PZ(10V) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 31.5 mm | TAICON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
TPZ0J272M1031M
Taicon Corporation
|
Check for Price | Contact Manufacturer | 2.7 mF | 6.3 V | 1.815 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PZ(6.3V) | PZ(6.3V) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 31.5 mm | TAICON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
M39018/01-1031M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 22 µF | 50 V | 134 mA | 30 % | 9.04 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 7.72 mm | 25.4 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
031MS12AAMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 31 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 |