Filter Your Search
1 - 3 of 3 results
|
0402CS-23NXGLU
Coilcraft Inc
|
$1.2196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
0402CS-23NXGLQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402CS-23NXGLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |