Parametric results for: 0402DF-471XJRW under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0402df471xjrw
Select parts from the table below to compare.
Compare
Compare
0402DF-471XJRW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 470 nH 670 mΩ 5 % YES 7.9 MHz 340 mA 1.07 GHz FERRITE 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.11 mm 660 µm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT