Filter Your Search
1 - 2 of 2 results
|
0435001.KRHF
Littelfuse Inc
|
$0.7047 | Yes | Yes | Active | 32 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0200 | 35 A | 14400 s | CSA; UL | e3 | 90 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 380 µm | 1.04 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0435001.KRHFS
Littelfuse Inc
|
Check for Price | Active | 32 V | 32 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC | 35 A | CSA; UL | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 510 µm | 300 µm | 990 µm | LITTELFUSE INC | HALOGEN AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |