Filter Your Search
1 - 2 of 2 results
|
0466003.NR
Littelfuse Inc
|
$0.5102 | Yes | Yes | Active | 32 V | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0466003.NRHF
Littelfuse Inc
|
$0.5464 | Yes | Yes | Active | 32 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 200 ms | CSA; TUV; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |