Filter Your Search
1 - 4 of 4 results
|
0501020.WRA
Littelfuse Inc
|
$0.5132 | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 86 J | 150 A | 5 s | AEC-Q200; CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0501020.WR
Littelfuse Inc
|
$0.6365 | Yes | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 54 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | ||
|
0501020.WRS
Littelfuse Inc
|
$0.7647 | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 54 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | |||
|
0501020.WRT
Littelfuse Inc
|
Check for Price | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 54 J | 150 A | CSA; UL | 150 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.63 mm | 500 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT |