Filter Your Search
1 - 2 of 2 results
|
05E4L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
05E4L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 15 A | 1 | 200 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |